The SMAJ530-E3/11 is a surface mount transient voltage suppressor from Vishay, featuring a clamping voltage of 760V and a peak pulse current of 400mA. It operates over a temperature range of -55°C to 150°C and is packaged in a SMA case. The device is RoHS compliant and suitable for use in a variety of applications requiring transient voltage protection.
Vishay SMAJ530-E3/11 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 760V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400mA |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 530V |
| Reverse Standoff Voltage | 477V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ530-E3/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.