Unidirectional TVS Diode, 300W Peak Pulse Power, 530V DC Rated Voltage, and 477V Reverse Standoff Voltage. Features a 530V Minimum Breakdown Voltage and 760V Clamping Voltage. Operates across a temperature range of -55°C to 150°C with a low 1µA Leakage Current. Packaged in a DO-214AC (SMA) surface-mount plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ530-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 760V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Min Breakdown Voltage | 530V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 477V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 400mA |
| Peak Pulse Power | 300W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 530V |
| Reverse Standoff Voltage | 477V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 530V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ530-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
