The SMAJ58A-E3/2G is a unidirectional transient voltage suppressor with a clamping voltage of 93.6V and a reverse breakdown voltage of 64.4V. It can handle a peak pulse power of 400W and a peak pulse current of 4.3A. This device is suitable for surface mount applications and operates within a temperature range of -55°C to 150°C. It is also RoHS compliant and available in a tape and reel packaging with 1800 pieces per reel.
Vishay SMAJ58A-E3/2G technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 4.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ58A-E3/2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.