
Unidirectional TVS Diode, 400W peak pulse power dissipation, designed for transient voltage suppression. Features a 58V reverse standoff voltage and a 64.4V minimum breakdown voltage, with a clamping voltage of 93.6V. Operates across a wide temperature range from -55°C to 150°C, with a low leakage current of 1µA. Housed in a compact SMA package with SMD/SMT termination, suitable for high-volume applications with tape and reel packaging.
Sign in to ask questions about the Vishay SMAJ58A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ58A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 93.6V |
| Clamping Voltage-Max | 93.6V |
| Current | 42A |
| Direction | Unidirectional |
| Height | 2.09mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 4.5mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| Series | SMAJ |
| Termination | SMD/SMT |
| Voltage | 58V |
| DC Rated Voltage | 58V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ58A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
