The SMAJ58A-M3/61 is a unidirectional Zener diode with a breakdown voltage of 64.4V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a peak pulse current of 4.3A and a peak pulse power of 400W. The device is RoHS compliant and packaged in a tape and reel format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ58A-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ58A-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.