
The SMAJ58AHE3/61 is a unidirectional Zener diode with a clamping voltage of 93.6V and a minimum breakdown voltage of 64.4V. It can handle a maximum forward surge current of 40A and a maximum surge current of 4.3A. The diode operates within a temperature range of -55°C to 150°C and is available in a DO-214AC package. It is compliant with AEC-Q101 and RoHS regulations.
Vishay SMAJ58AHE3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.3A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ58AHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
