
Bidirectional Transient Voltage Suppressor (TVS) diode offering 300W peak pulse power dissipation. Features a 58V reverse standoff voltage and a clamping voltage of 93.6V. With a maximum breakdown voltage of 71.2V and a minimum of 64.4V, this silicon TVS diode operates across a temperature range of -55°C to 150°C. It is housed in a DO-214AC (SMA) package with SMD/SMT termination, suitable for tape and reel packaging.
Sign in to ask questions about the Vishay SMAJ58CA-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ58CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 93.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.087mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Breakdown Voltage | 71.2V |
| Min Breakdown Voltage | 64.4V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 4.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 58V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 58V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ58CA-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.