The SMAJ58CA-M3/61 is a bidirectional Zener diode with a minimum breakdown voltage of 64.4V and a maximum reverse leakage current of 1uA. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is packaged in a surface mount SMA package and is available on tape and reel. It is RoHS compliant and part of the TransZorb series. The device is not designed for power line protection and has a peak pulse power of 400W.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ58CA-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 64.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ58CA-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.