Unidirectional TVS Diode, 400W Peak Pulse Power, featuring a 6.5V Reverse Standoff Voltage and 7.22V Minimum Breakdown Voltage. This silicon transient voltage suppressor offers a 11.2V Clamping Voltage and a maximum operating temperature of 150°C. Designed for surface mount applications, it boasts a 40A Max Forward Surge Current and 500uA Max Reverse Leakage Current. The component is RoHS compliant and housed in a compact SMA package.
Sign in to ask questions about the Vishay SMAJ6.5A-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ6.5A-E3/61 technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 500uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 35.7A |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ6.5A-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.