
Bidirectional TVS Diode, 400W Peak Pulse Power, 6.5V DC Rated Voltage. Features 11.2V clamping voltage and 7.22V reverse breakdown voltage. Operates across a -55°C to 150°C temperature range. Packaged in a DO-214AC (SMA) SMD/SMT case, this RoHS compliant silicon component offers 35.7A peak pulse current handling.
Vishay SMAJ6.5CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Clamping Voltage-Max | 11.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1mA |
| Length | 5.28mm |
| Max Breakdown Voltage | 7.98V |
| Min Breakdown Voltage | 7.22V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 35.7A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 7.22V |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 6.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ6.5CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
