The SMAJ6.5CA-M3/5A is a bidirectional Zener diode with a reverse standoff voltage of 6.5V and a peak pulse current of 35.7A. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount SMA package. The device is RoHS compliant and features a peak pulse power of 400W. It is suitable for use in applications requiring transient voltage suppression.
Sign in to ask questions about the Vishay SMAJ6.5CA-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ6.5CA-M3/5A technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 7.22V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1mA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.7A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ6.5CA-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.