The SMAJ64A-E3/5A is a unidirectional Zener diode with a clamping voltage of 103V and a minimum breakdown voltage of 71.1V. It features a maximum forward surge current of 40A and a maximum operating temperature of 150°C. The device is packaged in a DO-214AC case and is available in quantities of 7500 per reel. It is RoHS compliant and suitable for surface mount applications.
Vishay SMAJ64A-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.9A |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ64A-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
