Bidirectional Transient Voltage Suppressor (TVS) diode, designed for robust protection. Features a 64V reverse standoff voltage and 103V clamping voltage, with a minimum breakdown voltage of 71.1V. Offers a peak pulse power of 400W and a maximum forward surge current of 40A. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC (SMA) surface-mount package, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ64CAHE3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 103V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 71.1V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.9A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 64V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.9A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ64CAHE3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.