The SMAJ7.0A-M3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 7.78V. It operates within a temperature range of -55°C to 150°C and features a maximum reverse leakage current of 1uA. This diode is designed for surface mount applications and is available in a tape and reel packaging format. The SMAJ7.0A-M3/61 is RoHS compliant and part of the TransZorb series.
Sign in to ask questions about the Vishay SMAJ7.0A-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ7.0A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 7.78V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.0A-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.