
Bidirectional Transient Voltage Suppressor (TVS) diode offering 400W peak pulse power and 33.3A maximum surge current. Features a 70V reverse standoff voltage and 12V clamping voltage, with a minimum breakdown voltage of 77.8V. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low leakage current of 1µA. Packaged in a DO-214AC (SMA) plastic case, this RoHS compliant component is supplied on tape and reel.
Vishay SMAJ70CA-E3/5A technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 77.8V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 400uA |
| Max Surge Current | 33.3A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 77.8V |
| Reverse Standoff Voltage | 70V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ70CA-E3/5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.