Unidirectional transient voltage suppressor diode with 400W peak pulse power and 75V reverse standoff voltage. Features a 134V clamping voltage and 3A peak pulse current. This silicon diode, designed for surface mount applications, operates within a temperature range of -55°C to 150°C and offers a low leakage current of 1µA. Packaged in a DO-214AC case, it provides single-element, single-channel protection.
Vishay SMAJ75-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 134V |
| Clamping Voltage-Max | 121kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 5.28mm |
| Max Breakdown Voltage | 92.1V |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 75V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 83.3V |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 7.5V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ75-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.