
The SMAJ75A/11 is a unidirectional transient voltage suppressor with a clamping voltage of 12.9V and a reverse breakdown voltage of 8.33V. It can handle a peak pulse current of 31A and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and is available in a DO-214AC package. The SMAJ75A/11 is not RoHS compliant.
Vishay SMAJ75A/11 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 12.9V |
| Leakage Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 8.33V |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ75A/11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
