Diode TVS Single Bi-Dir 7.5V 400W 2-Pin SMA T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ7.5CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Clamping Voltage | 12.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Peak Pulse Current | 31A |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMAJ7.5CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.