The SMAJ7.5CA-M3/5A is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 83.3V and a maximum reverse leakage current of 1uA. It operates over a temperature range of -55°C to 150°C and is available in a surface mount SMA package. The device is RoHS compliant and features a peak pulse power of 400W and a peak pulse current of 3.3A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ7.5CA-M3/5A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 83.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.3A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.5CA-M3/5A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.