The SMAJ7.5CA-M3/61 is a surface mount Zener diode from Vishay, featuring a TransZorb design with a breakdown voltage of 8.33V and a peak pulse current of 31A. It operates within a temperature range of -55°C to 150°C and is RoHS compliant. The diode is packaged in a SMA case and is available on tape and reel. It is designed to provide power line protection and is suitable for transient voltage suppression applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ7.5CA-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ7.5CA-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.