Vishay SMAJ75CAHE3/61 technical specifications.
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Packaging | Tape and Reel |
| Reverse Standoff Voltage | 75V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ75CAHE3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.