The Vishay SMAJ8.0A-M3/61 is a unidirectional Zener diode with a minimum breakdown voltage of 8.89V and a maximum reverse leakage current of 50uA. It operates over a temperature range of -55°C to 150°C and is packaged in a surface mount SMA package. The diode is RoHS compliant and has a peak pulse power rating of 400W and peak pulse current of 29.4A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAJ8.0A-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ8.0A-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.