The SMAJ8.0AHM3_A/I is a unidirectional silicon transient voltage suppressor diode with a maximum operating temperature of 150 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a maximum reverse voltage of 8.89 volts and a minimum breakdown voltage of 8.89 volts, with a maximum non-repetitive peak reverse power dissipation of 400 milliwatts. The diode is packaged in a DO-214AC package type, which is a 2-pin package with a terminal position of dual. The SMAJ8.0AHM3_A/I is manufactured by Vishay and is a single element device.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 8 |
| Breakdown Voltage-Min | 8.89 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Breakdown Voltage-Max | 9.83 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |