
Bidirectional Transient Voltage Suppressor (TVS) diode with 400W peak pulse power dissipation. Features a 8V reverse standoff voltage and 13.6V clamping voltage. This silicon TVS diode is housed in a DO-214AC (SMA) package with SMD/SMT termination. It offers a wide operating temperature range from -55°C to 150°C and is RoHS compliant.
Vishay SMAJ8.0CA-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Clamping Voltage-Max | 13.6V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Max Breakdown Voltage | 9.83V |
| Min Breakdown Voltage | 8.89V |
| Max Forward Surge Current (Ifsm) | 40A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 400W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 29.4A |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29.4A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Dissipation | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 8V |
| Width | 2.79mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ8.0CA-E3/61 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
