Bidirectional transient voltage suppressor for surface mount applications. Features a DC rated voltage of 8.5V and a reverse standoff voltage of 8.5V. Offers a minimum breakdown voltage of 9.44V and a clamping voltage of 15.9V. With a peak pulse power of 400W and a maximum surge current of 25.2A, this ZENER diode is designed for robust protection. Operates across a wide temperature range from -55°C to 150°C. Packaged in a DO-214AC case, it is lead-free and RoHS compliant.
Vishay SMAJ8.5C-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 15.9V |
| Diode Type | ZENER |
| Height | 2.29mm |
| Lead Free | Lead Free |
| Length | 5.28mm |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.2A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 8.5V |
| Width | 2.79mm |
| RoHS | Compliant |
No datasheet is available for this part.