The Vishay SMAJ8.5/11 transient voltage suppressor diode is a unidirectional silicon device with a breakdown voltage of 9.44V and a maximum non-repetitive peak reverse power dissipation of 400W. It is packaged in a 2-pin DO-214AC package. The diode is suitable for use in applications where high current and high power are required. The device is rated for use in a temperature range of -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 9.44 |
| Non-rep Peak Rev Power Dis-Max | 400 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |