The SMAJ9.0A-M3/61 is a unidirectional Zener diode from Vishay with a minimum breakdown voltage of 10V and a maximum operating temperature of 150°C. It features a peak pulse current of 26A and a peak pulse power of 400W. This diode is suitable for surface mount applications and is packaged in a SMA case. The SMAJ9.0A-M3/61 is RoHS compliant and has a reverse standoff voltage of 9V.
Sign in to ask questions about the Vishay SMAJ9.0A-M3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAJ9.0A-M3/61 technical specifications.
| Package/Case | SMA |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 10V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 400W |
| Power Line Protection | No |
| Reverse Standoff Voltage | 9V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAJ9.0A-M3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.