
The SMAZ5920B-E3/61 is a surface mount zener diode from Vishay with a zener voltage of 6.2V and a tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 200uA. The diode is packaged in an SMA package and is available in tape and reel packaging with a quantity of 1800. It is lead free and RoHS compliant, with an operating temperature range of -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAZ5920B-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAZ5920B-E3/61 technical specifications.
| Package/Case | SMA |
| Impedance | 2R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 200uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 242mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAZ5920B-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
