The SMAZ5930B-E3/61 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 1uA. The diode is packaged in a DO-214AC case and is available in quantities of 1800 per reel. The SMAZ5930B-E3/61 is RoHS compliant and suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMAZ5930B-E3/61 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMAZ5930B-E3/61 technical specifications.
| Package/Case | DO-214AC |
| Impedance | 10R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 1800 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Current | 94mA |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMAZ5930B-E3/61 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
