
Unidirectional TVS diode for surge suppression, featuring a 12V reverse standoff voltage and 13.3V minimum breakdown voltage. This surface mount component offers a 19.9V clamping voltage and a 100A maximum surge current capability. Operating across a -55°C to 150°C temperature range, it provides 1kW peak pulse power dissipation. Packaged in DO-214AA for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 19.9V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 13.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 50.3A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 13.3V |
| Reverse Standoff Voltage | 12V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |