
The SMB10J16A-E3/5B is a unidirectional Zener diode with a clamping voltage of 26V and a minimum breakdown voltage of 17.8V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is packaged in a DO-214AA case and is mounted using surface mount techniques. It is RoHS compliant and available in quantities of 3200 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMB10J16A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38.5A |
| Peak Pulse Power | 1kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB10J16A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.