The SMB8J16CAHE3/5B is a bidirectional surge suppressor from Vishay with a clamping voltage of 26V and a maximum power dissipation of 800W. It has a maximum reverse leakage current of 1uA and a maximum surge current of 30.8A. The device is packaged in a DO-214AA case and is suitable for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 26V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 17.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.8A |
| Mount | Surface Mount |
| Operating Supply Voltage | 16V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.8A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 16V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |