The SMB8J17CAHE3/5B is a bidirectional Zener diode with a clamping voltage of 27.6V and a maximum operating temperature of 150°C. It is designed for surface mount applications and has a maximum power dissipation of 800W. The diode has a minimum breakdown voltage of 18.9V and a maximum reverse leakage current of 1uA. It is RoHS compliant and available in a DO-214AA package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 27.6V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 18.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 29A |
| Mount | Surface Mount |
| Operating Supply Voltage | 17V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 29A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |