The SMB8J20CA-E3/5B is a surface mount transient voltage suppressor zener diode from Vishay with a clamping voltage of 32.4V and a minimum breakdown voltage of 22.2V. It operates over a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The device is available in a DO-214AA package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMB8J20CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AA |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 24.7A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB8J20CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
