The SMB8J33CAHE3/5B is a surface mount surge suppressor with a clamping voltage of 53.3V and a minimum breakdown voltage of 36.7V. It operates over a temperature range of -55°C to 150°C and can handle a maximum power dissipation of 800W. The device is RoHS compliant and features a bidirectional polarity with a maximum reverse leakage current of 1uA. It is available in a DO-214AA package, packaged in tape and reel with 3200 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 53.3V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 15A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |