
The SMB8J6.0CA-E3/52 is a bidirectional Zener diode with a minimum breakdown voltage of 6.67V and a clamping voltage of 10.3V. It is rated for a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for surface mount applications and has a maximum reverse leakage current of 2mA. It is available in a package quantity of 750 units per reel.
Vishay SMB8J6.0CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 10.3V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 6.67V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 6V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 77.7A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
