
The SMB8J7.5CA-E3/52 is a bidirectional transient voltage suppressor zener diode with a clamping voltage of 12.9V and a minimum breakdown voltage of 8.33V. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AA package. The device has a maximum surge current of 100A and a peak pulse power of 800W. It is RoHS compliant and available in a tape and reel packaging configuration.
Sign in to ask questions about the Vishay SMB8J7.5CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMB8J7.5CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMB8J7.5CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.