The SMB8J7.5CAHE3/5B is a bidirectional surge suppressor from Vishay with a clamping voltage of 12.9V and a minimum breakdown voltage of 8.33V. It can handle a maximum power dissipation of 800W and has a maximum reverse leakage current of 200uA. The device is designed for surface mount applications and has an operating temperature range of -55°C to 150°C. It is RoHS compliant and available in a package quantity of 3200 units per tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 12.9V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.33V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 200uA |
| Max Surge Current | 62A |
| Mount | Surface Mount |
| Operating Supply Voltage | 7.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 7.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |