The SMB8J8.0CAHE3/5B is a bidirectional surge suppressor with a minimum breakdown voltage of 8.89V and a maximum power dissipation of 800W. It operates within a temperature range of -55°C to 150°C and features a clamping voltage of 13.6V. The device is available in a DO-214AA package and is suitable for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 13.6V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 8.89V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 58.8A |
| Mount | Surface Mount |
| Operating Supply Voltage | 8V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 58.8A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |