
The SMB8J8.5CA-E3/52 is a bidirectional Zener diode from Vishay with a clamping voltage of 14.4V and a minimum breakdown voltage of 9.44V. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is surface mountable and has a peak pulse power of 800W and a peak pulse current of 55.6A.
Vishay SMB8J8.5CA-E3/52 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 40uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 55.6A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.
