The SMB8J8.5CAHE3/5B is a DO-214AA surface mount bidirectional surge suppressor from Vishay with a clamping voltage of 14.4V and a maximum power dissipation of 800W. It operates over a temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum reverse leakage current of 40uA and a peak pulse current of 55.6A. It is available in a tape and reel packaging with 3200 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AA |
| Clamping Voltage | 14.4V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 9.44V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800W |
| Max Reverse Leakage Current | 40uA |
| Max Surge Current | 55.6A |
| Mount | Surface Mount |
| Operating Supply Voltage | 8.5V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 55.6A |
| Peak Pulse Power | 800W |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 8.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |