Trans Voltage Suppressor Diode, 100V V(RWM), Unidirectional,
Vishay SMBG100A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Clamping Voltage-Max | 162 |
| Breakdown Voltage-Nom | 117 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.