
Unidirectional TVS Diode, 600W Peak Pulse Power, 100V Reverse Standoff Voltage, and 111V Minimum Breakdown Voltage. Features a 162V Clamping Voltage, 1µA Leakage Current, and 100A Max Surge Current. This silicon diode is housed in a DO-215AA surface mount package, operating from -55°C to 150°C. RoHS compliant and designed for transient voltage suppression.
Sign in to ask questions about the Vishay SMBG100A-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG100A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 162V |
| Clamping Voltage-Max | 162V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 123V |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Dissipation | 600W |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG100A-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.