Bidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications in a DO-215AA package. Features a 100V reverse standoff voltage, 111V minimum breakdown voltage, and a 162V clamping voltage. Offers 600W peak pulse power handling and 3.7A peak pulse current capability, with a maximum surge current of 100A. Operates across a wide temperature range from -55°C to 150°C, exhibiting a low leakage current of 1µA. This RoHS compliant component provides single-channel, bidirectional transient suppression.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBG100CA-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-215AA |
| Clamping Voltage | 162V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 111V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 100V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.7A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG100CA-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.