
Unidirectional TVS Diode, 600W peak pulse power, with a 33A peak pulse current capability. Features a 12.2V minimum breakdown voltage and 18.2V clamping voltage. Operates at 11V reverse standoff voltage with a low 5uA leakage current. Packaged in a DO-215AA surface mount case, this RoHS compliant silicon component offers protection across a wide temperature range of -55°C to 150°C.
Vishay SMBG11A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.