
Unidirectional TVS Diode, 600W Peak Pulse Power, 33A Peak Pulse Current, 11V Reverse Standoff Voltage, 12.2V Minimum Breakdown Voltage, and 18.2V Clamping Voltage. This surface mount component features a DO-215AA package, 5µA maximum leakage current, and operates across a temperature range of -55°C to 150°C. Designed for transient voltage suppression, it offers 100A maximum surge current capability and is RoHS compliant.
Sign in to ask questions about the Vishay SMBG11A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG11A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG11A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.