
Bidirectional TVS Diode for surge suppression, featuring an 11V operating supply voltage and a 12.2V minimum breakdown voltage. This surface mount component, housed in a DO-215AA package, offers a 18.2V clamping voltage and a maximum reverse leakage current of 5µA. It is designed for high surge current handling with a peak pulse current of 33A and a peak pulse power of 600W. Operating across a wide temperature range from -55°C to 150°C, this RoHS compliant component provides single-channel protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMBG11CA-E3/52 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG11CA-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG11CA-E3/52 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
