Bidirectional TVS Diode for surge suppression. Features 11V reverse standoff voltage and 12.2V minimum breakdown voltage. Offers 18.2V clamping voltage at 33A peak pulse current, with 600W peak pulse power. Designed for surface mount in a DO-215AA package, operating from -55°C to 150°C. Includes 5uA maximum reverse leakage current and 100A maximum surge current capability.
Vishay SMBG11CA-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 18.2V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 5uA |
| Min Breakdown Voltage | 12.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 11V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 33A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG11CA-E3/5B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
