
Unidirectional TVS Diode, 600W peak pulse power, designed for surface mount applications in a DO-215AA package. Features a 120V reverse standoff voltage and a 133V minimum breakdown voltage, with a clamping voltage of 193V. Offers a low leakage current of 1µA and a maximum surge current capability of 100A. Operates across a temperature range of -55°C to 150°C.
Vishay SMBG120A-E3/52 technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.