
Unidirectional TVS Diode, 600W Peak Pulse Power, 120V Reverse Standoff Voltage, 133V Minimum Breakdown Voltage, and 193V Clamping Voltage. This silicon transient voltage suppressor features a 1uA leakage current and 3.1A peak pulse current, designed for surface mount applications in a DO-215AA package. Operating across a temperature range of -55°C to 150°C, this RoHS compliant component offers robust protection.
Sign in to ask questions about the Vishay SMBG120A-E3/5B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMBG120A-E3/5B technical specifications.
| Package/Case | DO-215AA |
| Clamping Voltage | 193V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 133V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 100A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 120V |
| Package Quantity | 3200 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMBG120A-E3/5B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
